The CR0603-FX-1020E is a fixed chip resistor with a resistance of 102 ohms and a tolerance of 1%. It has a voltage rating of 50V and is designed for surface mount technology (SMT) applications. The resistor is packaged in a 0603 case, measuring 0.45mm in height, 1.6mm in length, and 0.8mm in width. It operates over a temperature range of -55°C to 155°C and is available in quantities of 5000 per reel.
Checking distributor stock and pricing after the page loads.
Bourns CR0603-FX-1020E technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 102R |
| RoHS Compliant | No |
| Series | CR0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Not Compliant |