
Surface mount chip resistor with 1.02 kΩ resistance and 1% tolerance. Features a 0603 (1608 metric) case code, 1/10W (100mW) maximum power dissipation, and a ±100ppm/°C temperature coefficient. Operates across a -55°C to +155°C temperature range with a 50V DC rated voltage. Molded construction with tin contact plating, presented on a plastic reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Bourns CR0603-FX-1021ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.02kR |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |