The CR0603-FX-1130ELF is a 50V 1% 113R chip resistor from Bourns. It features a 0603 case code and is designed for surface mount applications. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 100mW. It is available in a tape and reel packaging with 5000 units per package. The resistor is RoHS compliant and has a tin contact plating.
Bourns CR0603-FX-1130ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 113R |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-FX-1130ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.