
The Bourns CR0603-FX-21R5ELF is a surface mount chip resistor with a resistance of 21.5 ohms and a voltage rating of 50 volts. It has a maximum power dissipation of 100 milliwatts and an operating temperature range of -55°C to 155°C. This resistor is packaged in a 0603 case and is available in quantities of 5000. It is compliant with RoHS regulations and features a moisture-resistant design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0603-FX-21R5ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 21.5R |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-FX-21R5ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.