Surface mount chip resistor featuring 221 Ohm resistance with a 1% tolerance. This general-purpose thick film resistor offers a 100mW power rating and a 50V voltage rating. Housed in a compact 0603 [1608 Metric] case code, it is constructed for surface mounting with tin-plated terminations. Operating across a wide temperature range from -55°C to 155°C, this moisture-resistant component is supplied on tape and reel.
Bourns CR0603-FX-2210ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 221R |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-FX-2210ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.