
The CR0603-FX-2261ELF is a 50V SMD/SMT chip resistor with a resistance of 2.26kR and a tolerance of 1%. It has a maximum power dissipation of 100mW and is designed for surface mount applications. The resistor is available in a 0603 package with a height of 0.022inch and a width of 0.8mm. It operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations.
Sign in to ask questions about the Bourns CR0603-FX-2261ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CR0603-FX-2261ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.26kR |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-FX-2261ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.