Surface mount thick film chip resistor, 300 Ohm resistance with 1% tolerance. Features 0.1W power rating, 50V voltage rating, and a 100ppm/°C temperature coefficient. Operates from -55°C to 155°C and is housed in a 0603 (1608 metric) case with tin plating. Moisture resistant and RoHS compliant.
Bourns CR0603-FX-3000ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 300R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-FX-3000ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.