The CR0603-FX-30R9ELF is a 30.9 ohm, 50 volt, 1% tolerance, 0603 case size, surface mount resistor from Bourns. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 100mW. This resistor is RoHS compliant and packaged in tape and reel. It features a tin contact plating and is moisture resistant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 30.9R |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 787um |
| RoHS | Compliant |