Surface mount chip resistor featuring 33.2kΩ resistance with a 1% tolerance. This 0603 (1608 metric) rectangular component offers a 1/10W power rating and a ±100ppm/°C temperature coefficient. Operating temperature range spans -55°C to +155°C, with a 50V maximum working voltage. Tin-plated terminals ensure reliable surface mount termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0603-FX-3322ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Height | 0.45mm |
| Length | 1.6mm |
| Manufacturer Series | CR0603 |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 33.2kR |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Size Code | 0603 |
| Terminal Finish | Tin |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-FX-3322ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
