Surface mount chip resistor with 36.5 ohm resistance and 1% tolerance. Features a 0603 case code (1.6mm x 0.8mm x 0.45mm) and a maximum power dissipation of 100mW. Operating temperature range is -55°C to 155°C, with a voltage rating of 50V. Constructed with tin contact plating and moisture-resistant properties, this component is RoHS compliant and supplied in tape and reel packaging.
Bourns CR0603-FX-36R5ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 36.5R |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-FX-36R5ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.