
SMD Chip Resistor, 4.02 kOhm resistance with 1% tolerance. Features 100 mW power dissipation and a 50V voltage rating. Constructed with thick film technology in a 0603 [1608 Metric] case size, this general-purpose resistor is surface mountable and moisture resistant. Operating temperature range is -55°C to 155°C.
Bourns CR0603-FX-4021ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.02kR |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-FX-4021ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
