Surface mount chip resistor with 51 ohm resistance and 1% tolerance. Features a 0603 case size (1608 metric), 100mW max power dissipation, and 50V voltage rating. Operates across a -55°C to +155°C temperature range and offers moisture resistance. Tin contact plating and SMD/SMT termination ensure reliable surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0603-FX-51R0ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 51R |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-FX-51R0ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.