The CR0603-FX-5622ELF is a 50V, 56.2k ohm, 1% tolerance chip resistor available in a 0603 package. It is designed for surface mount applications and has a maximum operating temperature of 155°C. The resistor is RoHS compliant and features a moisture-resistant design. It is available in a tape and reel packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0603-FX-5622ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 56.2kR |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-FX-5622ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.