
The CR0603-FX-56R0ELF is a 56 ohm, 50V, 1% tolerance, surface mount resistor from Bourns. It has a 0603 package case and is available in quantities of 5000. The resistor is RoHS compliant and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is resistant to moisture.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0603-FX-56R0ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CR0603-FX-56R0ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-FX-56R0ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.