
The CR0603-FX-6341E is a 50V thick film chip resistor with a resistance of 6.34kR and a tolerance of 1%. It is available in a 0603 package with a height of 0.45mm and a width of 0.8mm. The resistor is designed for surface mount technology (SMT) and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Bourns CR0603-FX-6341E technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 6.34kR |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.