
Surface mount chip resistor with 680k Ohm resistance and 1% tolerance. Features a 0603 (1608 metric) case code, 1/10W power rating, and ±100ppm/°C temperature coefficient. Operates from -55°C to 155°C with a 50V voltage rating. Constructed with molded thick film technology and tin-plated terminations, offering moisture resistance and RoHS compliance. Packaged on a plastic reel in quantities of 5000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0603-FX-6803ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 680kR |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-FX-6803ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
