
The CR0603-FX-75R0ELF is a 50V 75R 1% SMD/SMT resistor from Bourns with a maximum operating temperature range of -55°C to 155°C. It has a maximum power dissipation of 100mW and is packaged in a 0603 case with a tin contact plating. The resistor is RoHS compliant and features moisture resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0603-FX-75R0ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 75R |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-FX-75R0ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.