The CR0603-FX-7682E is a fixed resistor from Bourns with a voltage rating of 50V and a resistance of 76.8kR. It has a tolerance of 1% and is available in a 0603 SMD package. The resistor operates over a temperature range of -55°C to 155°C and is suitable for use in surface mount applications.
Sign in to ask questions about the Bourns CR0603-FX-7682E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CR0603-FX-7682E technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 76.8kR |
| RoHS Compliant | No |
| Series | CR0603 |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CR0603-FX-7682E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
