
SMD Chip Resistor, 9.1 kOhm resistance with 1% tolerance. Features 100 mW power dissipation and a 50V voltage rating. This general-purpose, thick-film resistor is housed in a 0603 [1608 Metric] case code, designed for surface mounting with tin contact plating. Operating temperature range is -55°C to 155°C, and it offers moisture resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0603-FX-9101ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 9.1kR |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-FX-9101ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.