The CR0603-J/-1R2ELF is a 50V surface mount chip resistor with a resistance of 1.2 ohms and a tolerance of 5%. It has a maximum power dissipation of 100mW and is RoHS compliant. The resistor is packaged in a 0603 case and is available on tape and reel. It is designed to operate over a temperature range of -55°C to 155°C.
Bourns CR0603-J/-1R2ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1.2R |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-J/-1R2ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.