
The CR0603-J/-3R3ELF is a surface mount chip resistor with a resistance of 3.3 ohms and a voltage rating of 50 volts. It has a maximum power dissipation of 100 milliwatts and an operating temperature range of -55°C to 155°C. The resistor is packaged in a 0603 case, measuring 0.45mm in height and 1.6mm in length, and is available in quantities of 5000 on tape and reel. The device is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 3.3R |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |