
The 5.1R 50V 5% 0603 Surface Mount Chip Resistor is a fixed resistor with a resistance of 5.1 ohms and a voltage rating of 50 volts. It has a tolerance of 5% and is packaged in a 0603 case. The resistor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 155°C. It is available on tape and reel for easy assembly. The resistor is made with tin contact plating and has a thickness of 457 micrometers.
Bourns CR0603-J/-5R1GLF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 5.1R |
| Series | CR0603 |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-J/-5R1GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.