The CR0603-JW-102E is a 50V 1kR chip resistor with a 5% tolerance, available in a 0603 package with surface mount termination. Operating temperature range is -55°C to 155°C. This resistor is not RoHS compliant.
Bourns CR0603-JW-102E technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | CR0603 |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CR0603-JW-102E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.