
Thick film chip resistor, 0603 case code (1608 metric), featuring 10k Ohm resistance with a 5% tolerance. This surface mount component offers a 1/10W (100mW) maximum power dissipation and a voltage rating of 50V DC. Constructed with molded thick film technology, it measures 1.6mm in length, 0.8mm in width, and 0.45mm in height, with a depth of 0.8mm. Operating across a temperature range of -55°C to 155°C, it is moisture resistant and supplied on tape and reel packaging.
Bourns CR0603-JW-103ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-JW-103ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
