The CR0603-JW-104G is a 100k ohm, 50V, 5% tolerance, 0603 case size, surface mount chip resistor from Bourns. It operates over a temperature range of -55°C to 155°C and is available in quantities of 10,000 units per reel. The resistor is packaged in tape and reel format. It has a height of 0.45mm, length of 1.6mm, and width of 0.8mm.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Series | CR0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Not Compliant |
