Surface mount thick film chip resistor, 0603 case code (1608 metric), offering 22 Ohm resistance with a 5% tolerance. Features a 1/10W (100mW) power rating and a wide operating temperature range from -55°C to +155°C. This component boasts tin contact plating, a 50V voltage rating, and is supplied on tape and reel for automated assembly. Its molded construction provides moisture resistance.
Bourns CR0603-JW-220GLF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 22R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | CR0603 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-JW-220GLF to view detailed technical specifications.
No datasheet is available for this part.