
Surface mount thick film chip resistor, 2.2 kOhm resistance with a 5% tolerance. Features a 0603 [1608 Metric] case size, 100 mW power dissipation, and a 50V voltage rating. Operating temperature range from -55°C to 155°C, with tin contact plating and moisture resistance. Packaged on tape and reel for automated assembly.
Bourns CR0603-JW-222ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-JW-222ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
