
Surface mount thick film chip resistor with 33 Ohm resistance and 5% tolerance. Features a 0603 (1608 metric) case code, 100mW max power dissipation, and a 50V voltage rating. Operates across a -55°C to 155°C temperature range and offers moisture resistance. Terminations are tin-plated for reliable soldering.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0603-JW-330GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.8mm |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 33R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| Series | CR0603 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-JW-330GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.