The CR0603-JW-332GLF is a surface mount chip resistor with a resistance of 3.3kR and a voltage rating of 50V. It has a maximum power dissipation of 100mW and operates over a temperature range of -55°C to 155°C. The resistor is packaged in a 0603 case and is available in quantities of 10,000 on tape and reel.
Bourns CR0603-JW-332GLF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 3.3kR |
| Series | CR0603 |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-JW-332GLF to view detailed technical specifications.
No datasheet is available for this part.