The CR0603-JW-391ELF is a 50V 390R 5% chip resistor from Bourns, packaged in a 0603 case with a tin contact plating. It is designed to be moisture resistant and has a maximum operating temperature of 155°C. The resistor is suitable for surface mount applications and is available in a tape and reel packaging with 5000 units per package.
Checking distributor stock and pricing after the page loads.
Bourns CR0603-JW-391ELF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 390R |
| RoHS Compliant | Yes |
| Series | CR0603 |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Compliant |