
The CR0603-JW-5R1GLF is a 5.1 ohm, 50V, 5% tolerance surface mount chip resistor from Bourns. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 100mW. The resistor is packaged in a 0603 case, measuring 0.022inch in height, 0.063inch in length, and 0.031inch in width, with a thickness of 457um. It is available in quantities of 10,000 on tape and reel.
Bourns CR0603-JW-5R1GLF technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Moisture Resistant |
| Height | 0.022inch |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 5.1R |
| Series | CR0603 |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0603-JW-5R1GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.