
The CR0603FX21R5E is a 50V thick film chip resistor from Bourns, with a resistance of 21.5 ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0603 case, with a height of 0.45mm and a width of 0.8mm. It is available in quantities of 5000, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0603FX21R5E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 21.5R |
| Resistor Type | Thick Film |
| Series | CR0603 |
| Termination | SMD/SMT |
| Thickness | 457um |
| Tolerance | 1% |
| Voltage Rating | 50V |
| Width | 0.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CR0603FX21R5E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.