
Surface mount thick film chip resistor with 10kR resistance and 1% tolerance. Features 0.125W power dissipation, 150V voltage rating, and a 0805 case size. Operates from -55°C to 155°C with a temperature coefficient of 100ppm/°C. Moisture resistant with tin matte contact plating, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0805-FX-1002ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin, Matte |
| Depth | 1.25mm |
| Features | Moisture Resistant |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR0805 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Thickness | 508um |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0805-FX-1002ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
