
The CR0805 150V 105kR 1% SMD/SMT Resistor from Bourns features a moisture-resistant design with a maximum operating temperature range of -55°C to 155°C. It has a maximum power dissipation of 125mW and is available in a 0805 package with a thickness of 508um. The resistor is surface mountable and has a termination of SMD/SMT. It is compliant with RoHS regulations and is available in a tape and reel packaging with 5000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0805-FX-1053ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 105kR |
| RoHS Compliant | Yes |
| Series | CR0805 |
| Termination | SMD/SMT |
| Thickness | 508um |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0805-FX-1053ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.