
Surface mount chip resistor featuring thick film technology, offering a resistance value of 10 Ohms with a 1% tolerance. This component is rated for 0.125W (125mW) maximum power dissipation and a voltage rating of 150V. Housed in an 0805 (2012 metric) case, it operates across a temperature range of -55°C to +155°C and is moisture resistant. Contact plating is tin, and it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0805-FX-10R0GLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CR0805-FX-10R0GLF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Moisture Resistant |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| Series | CR0805 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Thickness | 508um |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0805-FX-10R0GLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
