The CR0805-FX-1100GLF is a surface mount chip resistor with a voltage rating of 150V and a resistance of 110 ohms. It has a tolerance of 1% and a maximum power dissipation of 125mW. The resistor is packaged in a 0805 case and is available in quantities of 10,000. It is designed to operate over a temperature range of -55°C to 155°C and is suitable for use in a variety of applications.
Bourns CR0805-FX-1100GLF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 110R |
| Series | CR0805 |
| Termination | SMD/SMT |
| Thickness | 508um |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Weight | 0.000194oz |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0805-FX-1100GLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.