The CR0805-FX-17R8ELF is a surface mount chip resistor with a resistance of 17.8 ohms, a tolerance of 1%, and a voltage rating of 150V. It has a maximum power dissipation of 125mW and is available in a 0805 package. The resistor is moisture resistant and meets RoHS compliance standards. It can operate within a temperature range of -55°C to 155°C.
Sign in to ask questions about the Bourns CR0805-FX-17R8ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CR0805-FX-17R8ELF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 17.8R |
| RoHS Compliant | Yes |
| Series | CR0805 |
| Termination | SMD/SMT |
| Thickness | 508um |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0805-FX-17R8ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.