
This 0805 SMD/SMT chip resistor features a 150V voltage rating and 1% tolerance. It has a maximum power dissipation of 125mW and is resistant to moisture. The resistor is available in a package quantity of 5000 units, packaged on a tape and reel. It is RoHS compliant and has a resistance of 191 ohms. The operating temperature range is from -55°C to 155°C.
Sign in to ask questions about the Bourns CR0805-FX-1910ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CR0805-FX-1910ELF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 191R |
| RoHS Compliant | Yes |
| Series | CR0805 |
| Termination | SMD/SMT |
| Thickness | 508um |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0805-FX-1910ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.