The CR0805-FX-2262E is a 22.6kR thick film chip resistor with a tolerance of 1% and a voltage rating of 150V. It has a package size of 0805 and is available in quantities of 5000. The resistor is suitable for operating temperatures between -55°C and 155°C. It is not RoHS compliant and has a termination type of SMD/SMT.
Sign in to ask questions about the Bourns CR0805-FX-2262E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CR0805-FX-2262E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 22.6kR |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR0805 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CR0805-FX-2262E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.