
The CR0805-FX-2320E is a 150V thick film chip resistor with a 1% tolerance and a resistance of 232 ohms. It has a package size of 0805 and a height of 0.5mm. The resistor is designed for surface mount technology and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is available in quantities of 5000 and packaged in tape and reel.
Bourns CR0805-FX-2320E technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 232R |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CR0805 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CR0805-FX-2320E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.