Surface mount chip resistor with 255 kOhm resistance and 1% tolerance. Features a 0805 [2012 Metric] case code, 125 mW power dissipation, and a 150V voltage rating. Constructed with thick film technology, it offers moisture resistance and operates within a temperature range of -55°C to 155°C. Packaged in tape and reel for automated assembly.
Bourns CR0805-FX-2553ELF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Moisture Resistant |
| Height | 0.024inch |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 255kR |
| RoHS Compliant | Yes |
| Series | CR0805 |
| Termination | SMD/SMT |
| Thickness | 508um |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0805-FX-2553ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.