
The CR0805-FX-3240ELF is a 0805 case size, surface mount, fixed resistor with a resistance of 324 ohms and a tolerance of 1%. It operates within a temperature range of -55°C to 155°C and has a maximum power dissipation of 125mW. The resistor is packaged in tape and reel quantities of 5000 and features a tin contact plating. It is RoHS compliant and suitable for use in applications where moisture resistance is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0805-FX-3240ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 324R |
| RoHS Compliant | Yes |
| Series | CR0805 |
| Termination | SMD/SMT |
| Thickness | 508um |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0805-FX-3240ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
