
Surface mount chip resistor featuring 33kΩ resistance with 1% tolerance. This 0805 (2012 metric) case code component offers 1/8W (125mW) power dissipation and a voltage rating of 150V. Constructed with molded thick film technology and tin contact plating, it operates across a wide temperature range of -55°C to 155°C. The component is moisture resistant and supplied on tape and reel for automated assembly.
Sign in to ask questions about the Bourns CR0805-FX-3302ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CR0805-FX-3302ELF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 33kR |
| RoHS Compliant | Yes |
| Series | CR0805 |
| Termination | SMD/SMT |
| Thickness | 508um |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0805-FX-3302ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.