Surface mount fixed resistor featuring ruthenium oxide construction. Delivers 4.75kΩ resistance with a 1% tolerance and 100ppm/°C temperature coefficient. Rated for 150V and 0.125W (125mW) power dissipation. Housed in a 0805 (2012 metric) case with tin-plated contacts, measuring 2mm x 1.25mm x 0.5mm. Moisture resistant and RoHS compliant, supplied on tape and reel.
Bourns CR0805-FX-4751ELF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Moisture Resistant |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.75kR |
| RoHS Compliant | Yes |
| Series | CR0805 |
| Termination | SMD/SMT |
| Thickness | 508um |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0805-FX-4751ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.