
Surface mount fixed resistor featuring ruthenium oxide element for general applications. Offers 499 Ohm resistance with a 1% tolerance and 100ppm/°C temperature coefficient. Rated for 150V DC and 125mW maximum power dissipation. Housed in a 0805 (2012 metric) case with tin plating and moisture-resistant properties. Operates across a -55°C to +155°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CR0805-FX-4990ELF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.024inch |
| Length | 0.079inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 499R |
| RoHS Compliant | Yes |
| Series | CR0805 |
| Termination | SMD/SMT |
| Thickness | 508um |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0805-FX-4990ELF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.