Surface mount chip resistor featuring 75kR resistance with 1% tolerance. This 0805 (2012 metric) case code component offers a maximum power dissipation of 125mW and a voltage rating of 150V. Operating across a wide temperature range from -55°C to 155°C, it boasts moisture resistance and tin contact plating. Packaged in tape and reel for efficient automated assembly.
Bourns CR0805-FX-7502ELF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 75kR |
| RoHS Compliant | Yes |
| Series | CR0805 |
| Termination | SMD/SMT |
| Thickness | 508um |
| Tolerance | 1% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0805-FX-7502ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.