
Surface mount chip resistor with 887k Ohm resistance and 1% tolerance. Features a 0805 case code (2012 metric), 1/8W power rating, and a maximum operating temperature of 155°C. Constructed with thick film technology and tin contact plating, this moisture-resistant component is supplied on a plastic reel. Rated for 150V, it operates from -55°C to 155°C.
Bourns CR0805-FX-8873ELF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Features | Moisture Resistant |
| Height | 0.024inch |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 125mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 887kR |
| RoHS Compliant | Yes |
| Series | CR0805 |
| Termination | SMD/SMT |
| Thickness | 508um |
| Tolerance | 1% |
| Voltage Rating | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0805-FX-8873ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
