
The CR0805-FX-LAB5LF is a 150V 101R 1% chip resistor from Bourns, packaged in an 0805 SMD package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor features a tin contact plating and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
Bourns CR0805-FX-LAB5LF technical specifications.
| Package/Case | 0805 |
| Contact Plating | Tin |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 101R |
| Series | CR0805 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 150V |
| RoHS | Compliant |