
Surface mount thick film chip resistor, 1 ohm resistance with 5% tolerance. Features 0.125W power rating and 150V voltage rating. Operates from -55°C to 155°C with a temperature coefficient of 500ppm/°C. Packaged in 0805 case size (2.0mm x 1.25mm x 0.5mm) on tape and reel, with tin contact plating. RoHS compliant.
Bourns CR0805-J/-1R0ELF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Depth | 1.25mm |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CR0805 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Thickness | 508um |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0805-J/-1R0ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
