Surface mount thick film chip resistor with 15 kOhm resistance and 5% tolerance. Features a 125 mW power rating, 150V voltage rating, and operates across a -55°C to +155°C temperature range. The 0805 (2012 metric) case size measures 2mm in length, 1.25mm in width, and 0.5mm in height, with 2 terminations and tin contact plating. This general-purpose resistor is moisture resistant and supplied in tape and reel packaging.
Bourns CR0805-JW-153ELF technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Contact Plating | Tin |
| Features | Moisture Resistant |
| Height | 0.5mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 15kR |
| RoHS Compliant | Yes |
| Series | CR0805 |
| Termination | SMD/SMT |
| Thickness | 508um |
| Tolerance | 5% |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CR0805-JW-153ELF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.